Manufacturer Part #
761-18/003
SPST 3 Position 115 V 6 A Single Fuseholder On/Off Switch Multi-Function Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 761-18/003 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
04/01/2025 Details and Download
Description:Qualtek's raw plastic material supplier discontinued the material without prior notice. Switching to a different plastic would necessitate complete retesting and recertification of safety approvals, which would incur prohibitively high costs. Qualtek is no longer able to produce these parts and stay competitive in the marketplace.LTB & LTS - N/A
Part Status:
Obsolete
Obsolete
Qualtek 761-18/003 - Technical Attributes
Attributes Table
| Application: | AC |
| Rated Current: | 6A |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4
$6.13
15
$6.06
25
$6.03
50
$5.99
100+
$5.92
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
PCB Mount