text.skipToContent text.skipToNavigation

Manufacturer Part #

8-1609968-4

KEP 10A 1S HIGH PLUS SP WYE 440 VAC

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 8-1609968-4 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Fuse: No
Rated Current: 10A
Rated Voltage (VAC): 440VAC
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$889.08
USD
Quantity
Unit Price
1
$152.12
2
$150.41
4
$148.72
5
$148.18
15+
$144.88
Product Variant Information section