text.skipToContent text.skipToNavigation

Manufacturer Part #

GSF1.0202.01

GSF1 Series 250 VAC 10 A 3 Position Male Connector

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
SCHURTER GSF1.0202.01 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Fuse: Yes
No of Positions: 3
Rated Current: 10A
Rated Voltage (VAC): 250VAC
Gender: Male
Termination Style: Solder
Mounting Method: Panel Mount
Pricing Section
Global Stock:
550
Singapore:
550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$66.00
USD
Quantity
Unit Price
50
$1.32
150
$1.30
250
$1.29
750
$1.27
1,250+
$1.26
Product Variant Information section