Manufacturer Part #
PXD301/050/01/1
PXD Series 5 Shuttered Outlet 250 V 10 A IEC Rectangular Distribution Unit
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Bulk Mounting Method:Wall Mount | ||||||||||
| Date Code: | 2239 | ||||||||||
Product Specification Section
Bulgin PXD301/050/01/1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PXD301/050/01/1 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Inlet |
| No of Positions: | 5 |
| Rated Current: | 10A |
| Rated Voltage (VAC): | 250VAC |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$76.32
3
$75.22
5
$74.72
15
$73.64
25+
$72.69
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk
Mounting Method:
Wall Mount