text.skipToContent text.skipToNavigation

Manufacturer Part #

PD-IN/SP11

Connectorized Surge Protectors Indoor PoE Lightning Surge Protector

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PD-IN/SP11 - Technical Attributes
Attributes Table
Type: Surge Protector
Supply Current: 2A
Rated Power: 95W
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$536.70
USD
Quantity
Unit Price
10
$53.67
20
$53.28
30
$53.05
40
$52.89
50+
$52.38
Product Variant Information section