text.skipToContent text.skipToNavigation

Manufacturer Part #

103-1CH-S-12VDC

103 Series 10 A SPDT 12 VDC Smallest PCB Automotive Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Song Chuan 103-1CH-S-12VDC - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 10A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.50
USD
Quantity
Unit Price
1,000+
$1.25
Product Variant Information section