text.skipToContent text.skipToNavigation

Manufacturer Part #

ACNH3212

CN-H Series 30 A SPST 12 VDC J-Bend High Load Automotive Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ACNH3212 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the relay market. The CN-H series is ideal for automotive applications including head lamps, fog lamps, fan motors, EPS, defoggers, seat heaters, etc.  The CN-H features:
 
1. Best space savings in its class.
2. Large capacity switching despitesmall size. Can replace micro ISO terminal type relays.
3. Terminals for PC board pattern designs are easily allocated.
4. Sealed type
 

The CN-H series from Panasonic Electric Works (formerly Aromat) is a sealed, compact and high capacity 30 amp automotive relay. This series is available in a Single Pole Single Throw contact arrangement. This automotive relay series has a sealed construction and is in either 5.5 V or 6.5 V pick up voltage.

The ACNH3212 is a Single Pole Single Throw (SPST) rugged, compact automotive relay. With a PC board mounting type the ACNH3212 has a 12 volt coil voltage and is rated to 30 amps. The ACNH3212 has a 6.5 pick up voltage.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.00
USD
Quantity
Unit Price
10
$3.12
25
$3.07
50
$3.04
100
$3.01
200+
$2.94
Product Variant Information section