Manufacturer Part #
ASFM0182S
SF-M Series DPST-NO/NC 6 A 18 VDC Through Hole Flat Type Safety Relays
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2116 | ||||||||||
Product Specification Section
Panasonic Industry ASFM0182S - Product Specification
Panasonic Industry ASFM0182S - Technical Attributes
Attributes Table
| Relay Type: | Safety |
| Contact Form: | DPST (1 Form A and B) |
| Contact Current-Max: | 6A |
| Nominal Coil Voltage: | 18V |
| Termination Style: | PC Pin |
| Coil Type: | Latching |
| Coil Current: | 15mA |
| Coil Resistance: | 1.2kΩ |
| Switching Voltage: | 125V |
| Contact Material: | Silver Nickel |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
51 Weeks
Quantity
Unit Price
20+
$31.47
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole