text.skipToContent text.skipToNavigation

Manufacturer Part #

70-OAC5A

3.5 A 280 VAC Standard Normally Closed Through Hole AC Output Module

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 70-OAC5A - Technical Attributes
Attributes Table
Type: AC Output
Input Current-Max: 16mA
Input Voltage: 2.5V to 10V
Output Voltage: 24V to 280V
Output Current-Max: 3.5A
Mounting Method: Through Hole
Features & Applications

The 70-OAC5 is an I/O Module with Standard output, digital output AC, 5Vdc logic, 220Vac load.

Key Features:

  • Transient Protection: Meets the requirements of IEEE 472, “Surge Withstanding Capability Test”
  • SPST, Normally Open
  • Zero Crossing Turn-On
  • UL, CSA, CE, TÜV Certified
  • Optical Isolation
  • OpenLine® and G5 Modules Provide Replaceable 5x20 mm Glass Fuses
  • Built-in Status LED
  • Lifetime Warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$23.94
USD
Quantity
Unit Price
2
$11.97
4
$11.88
15
$11.72
25
$11.65
50+
$11.48
Product Variant Information section