text.skipToContent text.skipToNavigation

Manufacturer Part #

70G-IAC5

G5 Digital AC Input 5 VDC Logic 120 VAC Load I/O Module

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 70G-IAC5 - Technical Attributes
Attributes Table
Type: AC Input
Input Current-Max: 8mA
Input Voltage: 90V to 140V
Features & Applications

The 70G-IAC5 is an I/O Module, G5 series of Fuses, digital input AC, 5Vdc logic, 120Vac load.

Key Features:

  • Transient Protection: Meets the requirements of IEEE 472, “Surge Withstanding Capability Test”
  • UL, CSA, CE, TÜV Certified (TÜV not available on OpenLine)
  • Optical Isolation
  • OpenLine® and G5 Modules have Built-in Status LED
  • Lifetime Warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$24.60
USD
Quantity
Unit Price
2
$12.30
4
$12.21
15
$12.04
25
$11.98
50+
$11.80
Product Variant Information section