Manufacturer Part #
70G-OAC5A
70G Series 3.5 A 24 to 280 VAC 5 VDC SPST AC Output I/O Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 70G-OAC5A - Technical Attributes
Attributes Table
| Type: | AC Output |
| Input Current-Max: | 20mA |
| Input Voltage: | 5V |
| Output Voltage: | 24V to 280V |
| Output Current-Max: | 3.5A |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$15.15
4
$15.03
10
$14.88
25
$14.72
40+
$14.54
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole