text.skipToContent text.skipToNavigation

Manufacturer Part #

70G-ODC5R

70 Series SPST 5 V 10 mA Dry Contact Mechanical Relay Output Module

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 70G-ODC5R - Technical Attributes
Attributes Table
Type: AC/DC Input
Input Current-Max: 10mA
Input Voltage: 5V
Output Current-Max: 0.5A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$23.50
USD
Quantity
Unit Price
1
$23.50
3
$23.18
5
$23.03
20
$22.64
30+
$22.38
Product Variant Information section