text.skipToContent text.skipToNavigation

Manufacturer Part #

70M-OAC5

70M Series 3 A 120 V Miniature Normally Open Through Hole I/O Module

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 70M-OAC5 - Technical Attributes
Attributes Table
Type: AC Input
Input Current-Max: 16mA
Input Voltage: 24V to 140V
Output Voltage: 2.5V to 10V
Output Current-Max: 3.5A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$30.45
USD
Quantity
Unit Price
3
$10.15
5
$10.10
20
$9.96
30
$9.92
75+
$9.78
Product Variant Information section