text.skipToContent text.skipToNavigation

Manufacturer Part #

G4OAC24A

G4 Series 24-280 VAC, 24 VDC 3 A Logic Digital AC Output Module

ECAD Model:
Mfr. Name: Opto 22
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Opto 22 G4OAC24A - Technical Attributes
Attributes Table
Type: AC Output
Input Current-Max: 18mA
Input Voltage: 19.5V to 32V
Output Voltage: 24V to 280V
Output Current-Max: 3A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$295.80
USD
Quantity
Unit Price
1
$30.22
3
$29.78
5
$29.58
15
$29.16
25+
$28.78
Product Variant Information section