text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393210-3

T9A Series 30 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2328
Product Specification Section
TE Connectivity 1-1393210-3 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 30A
Nominal Coil Voltage: 12V
Contact Current-Max: 30A
Coil Resistance: 144Ω
Switching Voltage: 277V
Rated Power: 1W
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 1GΩ
Height - Max: 20.4mm
No of Terminals: 4
Mounting Method: PCB Mount
Features & Applications

The 1-1393210-3 is a part of 1-1393 series 30 A SPST power relays.

Features:

  • Product Type Features:
    • Series = T9A
    • Termination Type = Through Hole
  • Electrical Characteristics:
    • Contact - Rated Current (A) = 30
    • Coil Resistance (?) = 144
    • Actuating System = DC
    • Coil - Rated Power (W) = 1.00
    • Input Voltage (VDC) = 24
  • Contact Features:
    • Relay Type = Power PCB/Panel Mount Relay
    • Mounting Options = PC Board
    • Enclosure Type = Sealed
    • Contact Base Material = Silver Cadmium Oxide
    • Approx. Dimensions (L x W x H) (mm [in]) = 32.50 x 27.40 x 27.90 [1.280 x 1.079 x 1.099]
    • Terminal Assignment = 1 Form A

 

 

Pricing Section
Global Stock:
16,844
USA:
16,844
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.30
USD
Quantity
Unit Price
10
$3.93
25
$3.87
40
$3.84
100
$3.78
150+
$3.72