text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393230-1

SPST 24 V 16 A Non Latching PC Pin Through Hole Signal Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
TE Connectivity 1-1393230-1 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 21.8mA
Nominal Coil Voltage: 24V
Contact Current-Max: 16A
Coil Resistance: 1.1kΩ
Switching Voltage: 400V
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +70°C
Termination Style: Straight Thru Hole
No of Terminals: 6
Mounting Method: PCB Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$131.40
USD
Quantity
Unit Price
20
$6.57
40
$6.53
60
$6.50
80
$6.48
100+
$6.43
Product Variant Information section