text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393243-7

RTE Series 115 VAC 15 A DPDT Through Hole Electromechanical Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
TE Connectivity 1-1393243-7 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 14.2mA
Nominal Coil Voltage: 115V
Contact Current-Max: 8A
Coil Resistance: 8.1kΩ
Switching Voltage: 400V
Operating Temp Range: -40°C to +70°C
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,260
USA:
8,260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.20
USD
Quantity
Unit Price
20
$2.16
60
$2.12
80
$2.11
200
$2.08
300+
$2.05
Product Variant Information section