text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1414939-4

Electromechanical Relay SPST-NO-DM 260A 12VDC 4.7Ohm

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1414939-4 - Technical Attributes
Attributes Table
Relay Type: Automotive
Coil Type: Latching
Contact Form: 1 Form X
Nominal Coil Voltage: 12V
Contact Current-Max: 260A
Coil Resistance: 4.7Ω
Switching Voltage: 12V
Rated Power: 7W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +120°C
No of Terminals: 4
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
24
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$433.68
USD
Quantity
Unit Price
24+
$18.07
Product Variant Information section