text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1415898-9

RTS3L012 Series 16 A SPST 12 V PCB Through Hole Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1804
Product Specification Section
TE Connectivity 1-1415898-9 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Coil Resistance: 360Ω
Switching Voltage: 480V
Rated Power: 400mW
Contact Material: Silver Alloy (Ag)
Operating Temp Range: -40°C to +85°C
Height - Max: 16mm
Termination Style: PC Pin
No of Terminals: 7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,820.00
USD
Quantity
Unit Price
500+
$3.82
Product Variant Information section