text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1415899-7

RZ Series 24 V 16 A Power PC Pin PCB Mount General Purpose Industrial Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
TE Connectivity 1-1415899-7 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 16A
Coil Resistance: 1440Ω
Switching Voltage: 400V
Contact Material: Silver Nickel (AgNi 90/10)
Operating Temp Range: -40°C to +85°C
Height - Max: 15.7mm
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
20
Total
$3,510.00
USD
Quantity
Unit Price
20
$1.23
60
$1.22
100
$1.21
300
$1.19
500+
$1.17
Product Variant Information section