text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1419108-7

RT2 Series 8 A DPDT 24 VDC PCB Mount Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
TE Connectivity 1-1419108-7 - Technical Attributes
Attributes Table
Relay Type: Impulse
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 8A
Coil Resistance: 1440Ω
Rated Power: 400mW
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Features & Applications

The 1-1419108-7 is a part of 1-1419 series 8 A DPDT power relays.

Features:

  • Product Type Features:
    • Series = RT2 
    • Termination Type = Through Hole
  • Electrical Characteristics:
    • Contact - Rated Current (A) = 8
    • Coil Resistance (?) = 1440
    • Coil - Rated Power (mW) = 400
    • Actuating System = DC
    • Coil - Rated Power (W) = 0.40
    • Input Voltage (VDC) = 24 
    • Insulation - Initial Dielectric Between Contacts and Coil (V rms) = 5000
    • Insulation - Tracking Index of Relay Base = PTI250
    • Coil Rating = Sensitive
    • Release/Reset Voltage (V) = 2.4
  • Contact Features:
    • Relay Type = Power PCB Relay
    • Mounting Options = PC Board, Socket
    • Enclosure Type = Flux-Tight
    • Contact Base Material = Silver Nickel 90/10
    • Approx. Dimensions (L x W x H) (mm [in]) = 29.00 x 12.70 x 15.70 [1.142 x .500 x .618]
    • Contact Configuration = Single
    • Pin Configuration = Industry Standard 5mm
    • Terminal Assignment = 2 Form C
    • Number of Poles = 2
  • Housing Features:
    • Operate/Set Voltage (V) = 16.8

 

 

Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
10
$2.15
25
$2.12
50
$2.10
125
$2.07
250+
$2.02
Product Variant Information section