text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1618002-8

EV200 Series 500 A SPST 36 V Panel Mount RF Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
TE Connectivity 1-1618002-8 - Technical Attributes
Attributes Table
Relay Type: RF
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 36V
Contact Current-Max: 500A
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 100MΩ
Height - Max: 3.1mm
Termination Style: Stud
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$3,427.20
USD
Quantity
Unit Price
20+
$171.36
Product Variant Information section