Manufacturer Part #
1393114-2
KUEP Series 10 A SPST 48 VDC Socket Mount General Purpose Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:Socket Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1393114-2 - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form X) |
| Nominal Coil Voltage: | 48V |
| Contact Current-Max: | 10A |
| Termination Style: | Quick Connect |
| Mounting Method: | Socket Mount |
Features & Applications
The 1393114-2 is a part of 1393 series 10 A SPST power relays.
Features:
- Product Type Features:
- Series = KUEP
- Termination Type = .187 x .020 Quick Connect Terminals
- Electrical Characteristics:
- Contact - Rated Current (A) = 10
- Coil Resistance (?) = 1800
- Actuating System = DC
- Coil - Rated Power (W) = 1.20
- Input Voltage (VDC) = 48
- Contact Features:
- Relay Type = General Purpose
- Mounting Options = Plain Case
- Enclosure Type = Enclosed
- Contact Base Material = Silver Cadmium Oxide
- Approx. Dimensions (L x W x H) (mm [in]) = 38.90 x 35.70 x 48.40 [1.532 x 1.406 x 1.907]
- Terminal Assignment = 1 Form X
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
25+
$31.12
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Socket Mount