text.skipToContent text.skipToNavigation

Manufacturer Part #

1393219-3

5 VDC 5 A SPDT Through Hole Schrack Miniature PCB Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
TE Connectivity 1393219-3 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 5A
Coil Resistance: 125Ω
Switching Voltage: 400V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Height - Max: 10mm
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: PCB Mount
Features & Applications

The 1393219-3 is a PE Series 5 A SPDT 5 VDC PCB Mount Miniature General Purpose Power Relay.

Features:

  • Contact - Rated Current (A) = 5
  • Coil Resistance (?) = 125
  • Coil - Rated Power (mW) = 200
  • Actuating System = DC
  • Coil - Rated Power (W) = 0.20
  • Input Voltage (VDC) = 5
  • Insulation - Clearance/Creepage = 3.2mm Clearance 4.0mm Creepage
  • Polarized = No
  • Enclosure Color = Orange
  • Relay Type = Miniature PCB Relay
  • Mounting Options = PC Board
  • Enclosure Type = Flux-Tight
  • Contact Base Material = Silver Nickel 90/10
  • Number of Poles = 1
  • Number of Coils = 1

Applications:

  • Industrial electronics
  • White goods
  • Measurement and control

 

 

Pricing Section
Global Stock:
895
USA:
895
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.90
USD
Quantity
Unit Price
15
$1.46
30
$1.45
75
$1.43
200
$1.41
400+
$1.38
Product Variant Information section