text.skipToContent text.skipToNavigation

Manufacturer Part #

1393224-9

Schrack , RYII Power PCB Relay, RYA31012

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1393224-9 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 19.1mA
Nominal Coil Voltage: 12V
Contact Current-Max: 8A
Coil Resistance: 627Ω
Switching Voltage: 400V
Rated Power: 230mW
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +70°C
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,125.00
USD
Quantity
Unit Price
500+
$2.25
Product Variant Information section