text.skipToContent text.skipToNavigation

Manufacturer Part #

1393277-9

SPDT 24 V 30 A PCB Mount Through Hole Monostable DC Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1393277-9 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
525
Multiple Of:
525
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,409.75
USD
Quantity
Unit Price
525+
$4.59
Product Variant Information section