text.skipToContent text.skipToNavigation

Manufacturer Part #

1393845-5

RPII/2 Series 8 A DPDT 24 VDC Through Hole General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1393845-5 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 8A
Coil Resistance: 1100Ω
Switching Voltage: 400V
Rated Power: 500mW
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -40°C to +70°C
Height - Max: 25.5mm
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18,515.00
USD
Quantity
Unit Price
1
$38.88
3
$38.27
5
$37.99
10
$37.62
20+
$37.03
Product Variant Information section