text.skipToContent text.skipToNavigation

Manufacturer Part #

1415900-5

RTB7D012 12 V 12 A 1 Form C (Bifurcated Contact) Power PCB Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1415900-5 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 12A
Termination Style: Plug-In
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.08
USD
Quantity
Unit Price
2
$14.04
4
$13.94
15
$13.75
25
$13.67
50+
$13.47