text.skipToContent text.skipToNavigation

Manufacturer Part #

1461078-5

12 VDC SPST-NO (1 Form A) Non-Latching General Purpose Relay OJ-SS-112HMF,000

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1461078-5 - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Coil Resistance: 320Ω
Switching Voltage: 30V
Rated Power: 450mW
Contact Material: Silver Alloy (Ag)
Operating Temp Range: 50°C to 70°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,260.00
USD
Quantity
Unit Price
20
$1.19
40
$1.18
100
$1.17
200
$1.16
400+
$1.13