text.skipToContent text.skipToNavigation

Manufacturer Part #

1461400-1

5 A 30 VDC 1 form A General Purpose Industrial Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1461400-1 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 5V
Contact Current-Max: 5A
Termination Style: PC Pin
Mounting Method: PCB Mount
Features & Applications

TE Connectivity (TE) has introduced the OJT series of relays, which are rated for a continuous output current of 10A at 250V AC.

APPLICATIONS
• Home appliances
• HVAC equipment
• Industrial controls and machinery
• Lighting
• Motors
• Power supply controls
• Printers
• Smart plugs

FEATURES
• 15.2mm mounted height
• ≥4kV dielectric strength between contacts and coil
• Complies with IEC 61810
• UL recognized
• VDE approved
• CQC certified
• Ambient-temperature range: -40°C to 85°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,210.00
USD
Quantity
Unit Price
1,000+
$1.21
Product Variant Information section