text.skipToContent text.skipToNavigation

Manufacturer Part #

1558661-4

General Purpose Relay SPST-NO (1 Form A) 15VDC Coil Through Hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1558661-4 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 60mA
Nominal Coil Voltage: 15V
Contact Current-Max: 30A
Coil Resistance: 249Ω
Switching Voltage: 250V
Rated Power: 900mW
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +105°C
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
6000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,960.00
USD
Quantity
Unit Price
6,000+
$2.16
Product Variant Information section