text.skipToContent text.skipToNavigation

Manufacturer Part #

1558667-3

T9G Series SPST 1 Form B 20 A 12 V Non Latching PC Pin Through Hole Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1558667-3 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form B)
Coil Current: 75mA
Nominal Coil Voltage: 12V
Contact Current-Max: 20A
Coil Resistance: 160Ω
Switching Voltage: 480V
Rated Power: 0.9W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,960.00
USD
Quantity
Unit Price
1,000+
$2.96
Product Variant Information section