text.skipToContent text.skipToNavigation

Manufacturer Part #

1558675-7

T9G Series SPDT 1 Form C 20 A 24 V Non Latching PC Pin Through Hole Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1558675-7 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 37.5mA
Nominal Coil Voltage: 24V
Contact Current-Max: 20A
Coil Resistance: 640Ω
Switching Voltage: 480V
Rated Power: 0.9W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 1GΩ
Termination Style: PC / Quick Connect
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
840
Multiple Of:
420
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,057.60
USD
Quantity
Unit Price
420+
$3.64
Product Variant Information section