text.skipToContent text.skipToNavigation

Manufacturer Part #

1649341-2

RELAY GEN PURPOSE SPST 30A 220V

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1649341-2 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 240V
Contact Current-Max: 30A
Termination Style: Quick Connect
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,357.50
USD
Quantity
Unit Price
50
$5.50
100
$5.46
150+
$5.43
Product Variant Information section