text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1393104-7

KRPA Series 10 A DPDT 240 VAC Socket Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1393104-7 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 240V
Contact Current-Max: 10A
Termination Style: Plug-In
Mounting Method: Socket Mount
Features & Applications

The 2-1393104-7 is a part of 2-1393 series 10 A DPDT power relays.

Features:

  • Product Type Features:
    • Series = KRPA
    • Termination Type = 8 Pin Octal-Style Plug
  • Electrical Characteristics:
    • Contact - Rated Current (A) = 10
    • Input Voltage (VAC) = 240
    • Coil Resistance (?) = 9110
    • Actuating System = AC
    • Coil - Rated Power (VA) = 2.00 
  • Contact Features:
    • Contact - Rated Current (A) = 10
    • Input Voltage (VAC) = 240
    • Coil Resistance (?) = 9110
    • Actuating System = AC
    • Coil - Rated Power (VA) = 2.00

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,335.75
USD
Quantity
Unit Price
25+
$53.43
Product Variant Information section