text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1393237-3

RT Series 16 A SPDT 24 VDC PCB Mount General Purpose Power Relay RT314024F

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1393237-3 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 16A
Termination Style: PC Pin
Mounting Method: PCB Mount
Features & Applications

The 2-1393237-3 is a part of 2-1393 series 16 A SPDT power relays.

Features:

  • Product Type Features:
    • Series = RT1
    • Termination Type = Through Hole
  • Electrical Characteristics:
    • Contact - Rated Current (A) = 16
    • Coil Resistance (?) = 1440
    • Coil - Rated Power (mW) = 400
    • Actuating System = DC
    • Coil - Rated Power (W) = 0.40
    • Input Voltage (VDC) = 24    
  • Contact Features:
    • Relay Type = Power PCB Relay
    • Mounting Options = PC Board, Socket
    • Enclosure Type = Flux-Tight
    • Contact Base Material = Silver Nickel 90/10
    • Approx. Dimensions (L x W x H) (mm [in]) = 29.00 x 12.70 x 15.70 [1.142 x .500 x .618]
    • Contact Configuration = Single
    • Pin Configuration = Industry Standard 5mm
    • Terminal Assignment = 1 Form C
    • Number of Poles = 1

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,860.00
USD
Quantity
Unit Price
20
$3.39
40
$3.35
60
$3.33
100
$3.30
200+
$3.24
Product Variant Information section