text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1393240-7

RT Series SPST 16 A 12 V PC Pin Power PCB Inrush Relay RT33LA12

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2542
Product Specification Section
TE Connectivity 2-1393240-7 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
134,200
USA:
134,200
150,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.40
USD
Quantity
Unit Price
20
$5.42
40
$5.39
60
$5.37
80
$5.35
100+
$5.31