text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1393302-2

Schrack Series 60 A 1 Form C 12 V Plug In Automotive Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1393302-2 - Technical Attributes
Attributes Table
Relay Type: Automotive
Coil Type: Non-Latching
Contact Form: 1 Form C
Nominal Coil Voltage: 12V
Contact Current-Max: 60A
Coil Resistance: 90Ω
Switching Voltage: 12V
Rated Power: 1.6W
Contact Material: Silver Alloy (Ag)
Operating Temp Range: -40°C to +125°C
Height - Max: 25.2mm
Termination Style: Plug-In
No of Terminals: 5
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
315
Multiple Of:
315
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,450.70
USD
Quantity
Unit Price
315+
$7.78
Product Variant Information section