text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2071568-2

500 A 24 VDC High Voltage Contactor Hermetically Sealed Ceramic Technology

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
TE Connectivity 2-2071568-2 - Technical Attributes
Attributes Table
Relay Type: Contactor
Contact Form: SPST (1 Form X)
Nominal Coil Voltage: 24V
Contact Current-Max: 500A
Switching Voltage: 1500V
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: Screw
No of Terminals: 6
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
36
Factory Lead Time:
28 Weeks
Minimum Order:
2
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$539.36
USD
Quantity
Unit Price
9+
$269.68
Product Variant Information section