text.skipToContent text.skipToNavigation

Manufacturer Part #

2071568-2

ECP150B Series SPST-NO-DM 350 A 24 VDC Chassis Mount Contactor Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2071568-2 - Technical Attributes
Attributes Table
Relay Type: Contactor
Contact Form: 1 Form A
Nominal Coil Voltage: 24V
Contact Current-Max: 150A
Switching Voltage: 1500V
Operating Temp Range: -40°C to +85°C
Termination Style: Wire Leads
No of Terminals: 6
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
36
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,352.08
USD
Quantity
Unit Price
9+
$259.78
Product Variant Information section