text.skipToContent text.skipToNavigation

Manufacturer Part #

2071591-2

ECP40B Series 24VDC 40 A SPST-NO Chassis Mount High Voltage DC Contactor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2071591-2 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 40A
Coil Resistance: 192Ω
Switching Voltage: 1500V
Rated Power: 3W
Operating Temp Range: -40°C to +85°C
Termination Style: Screw
No of Terminals: 1
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,074.20
USD
Quantity
Unit Price
60+
$34.57
Product Variant Information section