text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1393237-3

RT Series 8 A DPDT 24 VDC PCB Mount Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2348
Product Specification Section
TE Connectivity 3-1393237-3 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 8A
Coil Resistance: 1440Ω
Switching Voltage: 400V
Contact Material: Silver Nickel (AgNi 90/10)
Operating Temp Range: -40°C to +85°C
Height - Max: 15.7mm
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Features & Applications

The 3-1393237-3 is a RT2 Series 8 A DPDT 24 VDC PCB Mount Miniature General Purpose Power Relay.

Features:

  • 2 pole 8 A, 2 CO or 2 NO contacts
  • DC- or AC-coil
  • Sensitive coil 400mW
  • Reinforced insulation
  • WG version: Product in accordance to IEC60335-1

Applications:

  • Domestic appliances
  • Heating control
  • Emergency lighting,
  • Modems

 

 

Pricing Section
Global Stock:
6,486
USA:
6,486
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.90
USD
Quantity
Unit Price
10
$3.99
25
$3.93
40
$3.90
100
$3.84
150+
$3.77