text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1393237-5

RT Series 8 A DPST (2 Form A) 24 VDC Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1393237-5 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 8A
Coil Resistance: 1440Ω
Switching Voltage: 400V
Contact Material: Silver Nickel (AgNi 90/10)
Operating Temp Range: -40°C to +85°C
Height - Max: 15.7mm
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Features & Applications

The 3-1393237-5 is a RT2 Series 8 A DPST-NO 24 VDC PCB Mount Miniature General Purpose Power Relay.

Features:

  • SPST through DPDT contact arrangements
  • Immersion cleanable and flux tight versions available
  • VDE 10mm spacing, 5kV dielectric, coil to contacts
  • UL Class F (155°C) coil insulation system
  • Conforms to UL 508, 1873, 353 and 1950
  • Low profile; 15.7mm height
  • Sensitive coil; 400mW
  • Withstand surge voltage of 10,000V
  • Potter & Brumfield or Schrack brand

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23,150.00
USD
Quantity
Unit Price
500+
$4.63
Product Variant Information section