text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1419108-0

RT2 Series 5 V 8 A DPDT Through Hole General Purpose Industrial Relays

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2349
Product Specification Section
TE Connectivity 4-1419108-0 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 8A
Coil Resistance: 62Ω
Switching Voltage: 400V
Contact Material: Silver Nickel (AgNi 90/10)
Operating Temp Range: -40°C to +85°C
Height - Max: 15.7mm
Termination Style: PCB
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
21,658
USA:
21,658
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
10
$2.15
25
$2.12
50
$2.10
125
$2.07
250+
$2.03