text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1393144-5

K10 Series 15 A DPDT 12 VDC Socket Mount Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1393144-5 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 15A
Coil Resistance: 160Ω
Contact Material: Silver Cadmium Oxide
Operating Temp Range: -45°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: Quick Connect
No of Terminals: 5
Mounting Method: Socket Mount
Features & Applications
The 5-1393144-5 is a K10 Series 15 A DPDT 12 VDC Bracket Mount Miniature General Purpose Power Relay. 

Features:

  • 2 Form C contact arrangement
  • AC and DC coils
  • Socket, PCB and top flange mounting options

Applications:

  • Industrial controls
  • Medical
  • Motor controls

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,940.00
USD
Quantity
Unit Price
250+
$11.76
Product Variant Information section