text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1393243-8

RT2 Series 8 A DPDT 24 VDC PCB Mount Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
TE Connectivity 6-1393243-8 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 8A
Coil Resistance: 1440Ω
Switching Voltage: 400V
Contact Material: Silver Nickel (AgNi 90/10)
Operating Temp Range: -40°C to +85°C
Height - Max: 15.7mm
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Features & Applications

The 6-1393243-8 is a 24 V double pole double through (DPDT) miniature PC mount general purpose power relay.

Features:

  • 2 pole 8 A, 2 form C (CO) or 2 form A (NO) contacts
  • DC or AC coil
  • 5 kV/10mm coil-contact, reinforced insulation
  • Ambient temperature up to 85°C
  • WG version: product in accordance to IEC60335-1
  • Reflow version: for THR (Through-Hole Reflow) soldering process

Applications:

  • Boiler control
  • Timers
  • POS automation
  • Interface modules

 

 

Pricing Section
Global Stock:
8,570
USA:
8,570
40,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.10
USD
Quantity
Unit Price
10
$2.91
25
$2.87
50
$2.84
100
$2.81
200+
$2.74
Product Variant Information section