text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1393114-1

KUHP Series 20 A DPDT (2 Form C) 240 VAC Coil Chassis Mount Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
TE Connectivity 7-1393114-1 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 240V
Contact Current-Max: 20A
Coil Resistance: 7200Ω
Switching Voltage: 240V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: ±45°C
Insulation Resistance: 100MΩ
Termination Style: Quick Connect
No of Terminals: 8
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
475
USA:
475
4,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.87
USD
Quantity
Unit Price
1
$27.87
3
$27.47
5
$27.29
15
$26.89
25+
$26.55
Product Variant Information section