text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1393222-4

MSR Series SPDT 5 VDC Through hole General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 7-1393222-4 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 5V
Coil Resistance: 118Ω
Switching Voltage: 400V
Rated Power: 212mW
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Height - Max: 15mm
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,110.00
USD
Quantity
Unit Price
1,000+
$3.11
Product Variant Information section