text.skipToContent text.skipToNavigation

Manufacturer Part #

782XDXH21-24D

782H Series 5 A 4PDT 24 VDC PCB Mount Hermetic Ice Cube Power Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 782XDXH21-24D - Technical Attributes
Attributes Table
Contact Form: 4PDT (4 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 5A
Termination Style: Plug-In
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$678.60
USD
Quantity
Unit Price
10+
$67.86
Product Variant Information section