text.skipToContent text.skipToNavigation

Manufacturer Part #

857-354

General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
WAGO 857-354 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C x 2)
Coil Current: 8.5mA
Nominal Coil Voltage: 24V
Contact Current-Max: 6A
Switching Voltage: 250V
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +60°C
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$34.97
USD
Quantity
Unit Price
1
$34.97
4
$34.46
10
$34.13
25
$33.80
40+
$33.30
Product Variant Information section